Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA50G2C

DigiKey Part Number
2661-CLA50G2C-ND
Manufacturer
Manufacturer Product Number
CLA50G2C
Description
LED GREEN CLEAR
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
5.00mm
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Active
Current - Test
20mA
Color
Viewing Angle
20°
Configuration
Standard
Package / Case
Radial
Lens Transparency
Clear
Height (Max)
8.70mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.