White LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA50CW2WZ

DigiKey Part Number
2661-CLA50CW2WZ-ND
Manufacturer
Manufacturer Product Number
CLA50CW2WZ
Description
LED WHITE DIFFUSED
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
5.00mm
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
3.2V
Part Status
Active
Current - Test
20mA
Color
Viewing Angle
40°
Configuration
Standard
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
8.70mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.