
CDTC56G1W | |
|---|---|
DigiKey Part Number | 2661-CDTC56G1W-ND |
Manufacturer | |
Manufacturer Product Number | CDTC56G1W |
Description | DISPLAY 7SEG 0.56" TRI GREEN 26D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2V 10mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) 28-DIP |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Active | Millicandela Rating 10.5mcd |
Number of Characters 3 | Wavelength - Peak 568nm |
Size / Dimension 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 28-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

