
CDTC40Y1W | |
|---|---|
DigiKey Part Number | 2661-CDTC40Y1W-ND |
Manufacturer | |
Manufacturer Product Number | CDTC40Y1W |
Description | DISPLAY 7SEG 0.40" TRI YELLOW 24 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Cathode 2V 10mA 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) 24-DIP |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Active | Millicandela Rating 3mcd |
Number of Characters 3 | Wavelength - Peak 588nm |
Size / Dimension 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 24-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

