
CDTC39R2WF1MA | |
|---|---|
DigiKey Part Number | 2661-CDTC39R2WF1MA-ND |
Manufacturer | |
Manufacturer Product Number | CDTC39R2WF1MA |
Description | DISPLAY 7SEG 0.39" TRI RED 15DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 1mA 0.504" H x 1.181" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 1mA |
Part Status Active | Millicandela Rating 0.65mcd |
Number of Characters 3 | Wavelength - Peak 639nm |
Size / Dimension 0.504" H x 1.181" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | Power Dissipation (Max) 72mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 15-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

