
CDTC30R1W | |
|---|---|
DigiKey Part Number | 2661-CDTC30R1W-ND |
Manufacturer | |
Manufacturer Product Number | CDTC30R1W |
Description | DISPLAY 7SEG 0.30" TRI RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.550" H x 0.866" W x 0.283" D (14.00mm x 22.00mm x 7.20mm) 12-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 3 | Wavelength - Peak 625nm |
Size / Dimension 0.550" H x 0.866" W x 0.283" D (14.00mm x 22.00mm x 7.20mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

