
CDTA56R2W | |
|---|---|
DigiKey Part Number | 2661-CDTA56R2W-ND |
Manufacturer | |
Manufacturer Product Number | CDTA56R2W |
Description | DISPLAY 7SEG 0.56" TRI RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.00mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 624nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP | |
Base Product Number |

