
CDTA40R2WF | |
|---|---|
DigiKey Part Number | 2661-CDTA40R2WF-ND |
Manufacturer | |
Manufacturer Product Number | CDTA40R2WF |
Description | DISPLAY 7SEG 0.40" TRI RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-DIP | |
Base Product Number |

