Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2V 10mA 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDTA40G1W

DigiKey Part Number
2661-CDTA40G1W-ND
Manufacturer
Manufacturer Product Number
CDTA40G1W
Description
DISPLAY 7SEG 0.40" TRI GREEN 24D
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2V 10mA 0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm) 24-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
3
Size / Dimension
0.630" H x 1.185" W x 0.276" D (16.00mm x 30.10mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
8mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
75mW
Package / Case
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.