Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.550" H x 0.866" W x 0.283" D (14.00mm x 22.00mm x 7.20mm) 12-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDTA30R1W

DigiKey Part Number
2661-CDTA30R1W-ND
Manufacturer
Manufacturer Product Number
CDTA30R1W
Description
DISPLAY 7SEG 0.30" TRI RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.550" H x 0.866" W x 0.283" D (14.00mm x 22.00mm x 7.20mm) 12-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
ChromeLED
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tray
Current - Test
10mA
Part Status
Active
Millicandela Rating
2mcd
Number of Characters
3
Wavelength - Peak
625nm
Size / Dimension
0.550" H x 0.866" W x 0.283" D (14.00mm x 22.00mm x 7.20mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
12-DIP
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from ChromeLED
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.