
CDTA28R2WF | |
|---|---|
DigiKey Part Number | 2661-CDTA28R2WF-ND |
Manufacturer | |
Manufacturer Product Number | CDTA28R2WF |
Description | DISPLAY 7SEG 0.28" TRI RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.394" H x 0.890" W x 0.236" D (10.00mm x 22.60mm x 6.00mm) 12-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 20mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 3 | Wavelength - Peak 639nm |
Size / Dimension 0.394" H x 0.890" W x 0.236" D (10.00mm x 22.60mm x 6.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

