Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) 10-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSC400RR1W

DigiKey Part Number
2661-CDSC400RR1W-ND
Manufacturer
Manufacturer Product Number
CDSC400RR1W
Description
DISPLAY 7SEG 4.00" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) 10-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm)
Digit/Alpha Size
4.00" (101.60mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
160mcd
Wavelength - Peak
-
Power Dissipation (Max)
150mW
Package / Case
10-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.