
CDSC39B2WF | |
|---|---|
DigiKey Part Number | 2661-CDSC39B2WF-ND |
Manufacturer | |
Manufacturer Product Number | CDSC39B2WF |
Description | DISPLAY 7SEG 0.39" SGL BLUE 10DI |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.551" H x 0.295" W x 0.276" D (14.00mm x 7.50mm x 7.00mm) 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.276" D (14.00mm x 7.50mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-DIP | |
Base Product Number |

