
CDSC15G1W | |
|---|---|
DigiKey Part Number | 2661-CDSC15G1W-ND |
Manufacturer | |
Manufacturer Product Number | CDSC15G1W |
Description | DISPLAY 7SEG 1.50" SGL GREEN 10D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 1.846" H x 1.303" W x 0.492" D (46.90mm x 33.10mm x 12.50mm) 10-DIP |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer ChromeLED | Color Green |
Packaging Tray | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 24mcd |
Size / Dimension 1.846" H x 1.303" W x 0.492" D (46.90mm x 33.10mm x 12.50mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 1.50" (38.10mm) | Package / Case 10-DIP |
Display Type 7-Segment | Base Product Number |

