
CDSC12RR1W | |
|---|---|
DigiKey Part Number | 2661-CDSC12RR1W-ND |
Manufacturer | |
Manufacturer Product Number | CDSC12RR1W |
Description | DISPLAY 7SEG 1.20" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 1.602" H x 1.134" W x 0.354" D (40.70mm x 28.80mm x 9.00mm) 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.602" H x 1.134" W x 0.354" D (40.70mm x 28.80mm x 9.00mm) | |
Digit/Alpha Size | 1.20" (30.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 72mW | |
Package / Case | 10-DIP | |
Base Product Number |

