
CDSC10Y1W | |
|---|---|
DigiKey Part Number | 2661-CDSC10Y1W-ND |
Manufacturer | |
Manufacturer Product Number | CDSC10Y1W |
Description | DISPLAY 7SEG 1.00" SGL YELLOW 10 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 10mA 1.340" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer ChromeLED | Color Yellow |
Packaging Tray | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 10.5mcd |
Size / Dimension 1.340" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | Power Dissipation (Max) 50mW |
Digit/Alpha Size 1.00" (25.40mm) | Package / Case 10-DIP |
Display Type 7-Segment | Base Product Number |

