
CDSABF400R2GT2WB | |
|---|---|
DigiKey Part Number | 2661-CDSABF400R2GT2WB-ND |
Manufacturer | |
Manufacturer Product Number | CDSABF400R2GT2WB |
Description | DISPLAY 7SEG 4.00" SGL RED/GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green, Red 7-Segment 1 Character Common Anode 3.2V Green, 2V Red 20mA 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) 18-DIP |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer ChromeLED | Color Green, Red |
Packaging Tray | Voltage - Forward (Vf) (Typ) 3.2V Green, 2V Red |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 60mcd Green, 60mcd Red |
Size / Dimension 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 4.00" (101.60mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |

