
CDSA400Y1W | |
|---|---|
DigiKey Part Number | 2661-CDSA400Y1W-ND |
Manufacturer | |
Manufacturer Product Number | CDSA400Y1W |
Description | DISPLAY 7SEG 4.00" SGL YELLOW 10 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 10mA 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.800" H x 3.540" W x 0.590" D (122.00mm x 90.00mm x 15.00mm) | |
Digit/Alpha Size | 4.00" (101.60mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-DIP | |
Base Product Number |

