
CDSA15R21W | |
|---|---|
DigiKey Part Number | 2661-CDSA15R21W-ND |
Manufacturer | |
Manufacturer Product Number | CDSA15R21W |
Description | DISPLAY 7SEG 1.50" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.732" H x 1.205" W x 0.315" D (44.00mm x 30.60mm x 8.00mm) 10-DIP |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer ChromeLED | Color Red |
Packaging Tray | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 80mcd |
Size / Dimension 1.732" H x 1.205" W x 0.315" D (44.00mm x 30.60mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 1.50" (38.10mm) | Package / Case 10-DIP |
Display Type 7-Segment | Base Product Number |

