
CDSA12Y1W | |
|---|---|
DigiKey Part Number | 2661-CDSA12Y1W-ND |
Manufacturer | |
Manufacturer Product Number | CDSA12Y1W |
Description | DISPLAY 7SEG 1.20" SGL YELLOW 10 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 10mA 1.602" H x 1.134" W x 0.354" D (40.70mm x 28.80mm x 9.00mm) 10-DIP |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer ChromeLED | Color Yellow |
Packaging Tray | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 4.7mcd |
Size / Dimension 1.602" H x 1.134" W x 0.354" D (40.70mm x 28.80mm x 9.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 1.20" (30.40mm) | Package / Case 10-DIP |
Display Type 7-Segment | Base Product Number |

