
CDQA56R2WF-1A | |
|---|---|
DigiKey Part Number | 2661-CDQA56R2WF-1A-ND |
Manufacturer | |
Manufacturer Product Number | CDQA56R2WF-1A |
Description | DISPLAY 7SEG 0.56" QUAD RED 12DI |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 10mA 0.673" H x 1.980" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) 12-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 4 | Wavelength - Peak 624nm |
Size / Dimension 0.673" H x 1.980" W x 0.315" D (17.10mm x 50.40mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

