
CDDC56G1W | |
|---|---|
DigiKey Part Number | 2661-CDDC56G1W-ND |
Manufacturer | |
Manufacturer Product Number | CDDC56G1W |
Description | DISPLAY 7SEG 0.56" DUAL GREEN 18 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2V 10mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10.5mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 18-DIP | |
Base Product Number |

