
CDDC40G1W | |
|---|---|
DigiKey Part Number | 2661-CDDC40G1W-ND |
Manufacturer | |
Manufacturer Product Number | CDDC40G1W |
Description | DISPLAY 7SEG 0.40" DUAL GREEN 16 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2V 10mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 2 | Wavelength - Peak 568nm |
Size / Dimension 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

