
CDDA52G2WBF | |
|---|---|
DigiKey Part Number | 2661-CDDA52G2WBF-ND |
Manufacturer | |
Manufacturer Product Number | CDDA52G2WBF |
Description | DISPLAY 7SEG 0.52" DUAL GREEN 18 |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 20mA 0.689" H x 0.984" W x 0.315" D (17.50mm x 25.00mm x 8.00mm) 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.689" H x 0.984" W x 0.315" D (17.50mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 571nm | |
Power Dissipation (Max) | 85mW | |
Package / Case | 16-DIP | |
Base Product Number |

