
CDDA40R1W | |
|---|---|
DigiKey Part Number | 2661-CDDA40R1W-ND |
Manufacturer | |
Manufacturer Product Number | CDDA40R1W |
Description | DISPLAY 7SEG 0.40" DUAL RED 16DI |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 4.7mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP | |
Base Product Number |

