
806-00021-00 | |
|---|---|
DigiKey Part Number | 2150-806-00021-00-ND |
Manufacturer | |
Manufacturer Product Number | 806-00021-00 |
Description | MIDDLE WATERPROOF COVER FOR PANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Middle Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28600 € | 22,86 € |
| 25 | 2,14320 € | 53,58 € |
| 50 | 2,04060 € | 102,03 € |
| 100 | 1,94320 € | 194,32 € |
| 250 | 1,82144 € | 455,36 € |
| 500 | 1,73452 € | 867,26 € |
| 1.000 | 1,65176 € | 1.651,76 € |
| 2.500 | 1,54843 € | 3.871,07 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











