23003311-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23003311-02

DigiKey Part Number
2150-23003311-02-ND
Manufacturer
Manufacturer Product Number
23003311-02
Description
CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
300V
Cable Opening
0.256" ~ 0.374" (6.50mm ~ 9.50mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,55000 €9,55 €
108,12000 €81,20 €
257,61120 €190,28 €
507,24800 €362,40 €
1006,90200 €690,20 €
2506,47008 €1.617,52 €
5006,16154 €3.080,77 €
1.0005,86782 €5.867,82 €
Manufacturers Standard Package
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €