22004615-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22004615-01

DigiKey Part Number
2150-22004615-01-ND
Manufacturer
Manufacturer Product Number
22004615-01
Description
CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
125V
Cable Opening
-
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,76000 €5,76 €
104,89200 €48,92 €
254,58480 €114,62 €
504,36600 €218,30 €
1004,15750 €415,75 €
2503,89728 €974,32 €
5003,71136 €1.855,68 €
1.0003,53437 €3.534,37 €
2.5003,31339 €8.283,48 €
Manufacturers Standard Package
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €