22004411-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22004411-01

DigiKey Part Number
2150-22004411-01-ND
Manufacturer
Manufacturer Product Number
22004411-01
Description
CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
125V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,00000 €9,00 €
107,65200 €76,52 €
257,17200 €179,30 €
506,82940 €341,47 €
1006,50340 €650,34 €
2506,09648 €1.524,12 €
5005,80574 €2.902,87 €
1.0005,52894 €5.528,94 €
Manufacturers Standard Package
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,71000 €