21004311-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21004311-01

DigiKey Part Number
2150-21004311-01-ND
Manufacturer
Manufacturer Product Number
21004311-01
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
110V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,84000 €38,40 €
253,59960 €89,99 €
503,42760 €171,38 €
1003,26380 €326,38 €
2503,05952 €764,88 €
5002,91356 €1.456,78 €
1.0002,77459 €2.774,59 €
2.5002,60108 €6.502,70 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €