21002211-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21002211-01

DigiKey Part Number
2150-21002211-01-ND
Manufacturer
Manufacturer Product Number
21002211-01
Description
CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
110V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,32400 €43,24 €
254,05280 €101,32 €
503,85920 €192,96 €
1003,67490 €367,49 €
2503,44484 €861,21 €
5003,28050 €1.640,25 €
1.0003,12406 €3.124,06 €
2.5002,92871 €7.321,78 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €