Panel PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 64GB DDR4 SDRAM (8GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19108RA5156A

DigiKey Part Number
5388-CS19108RA5156A-ND
Manufacturer
Manufacturer Product Number
CS19108RA5156A
Description
15.6'' Raspberry Pi CM5 AIO
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 64GB DDR4 SDRAM (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
15.6" Touchscreen
Manufacturer
Chipsee
Expansion Type
M.2, PCIe
Series
Features
Micro SD Card Slot
Packaging
Retail Package
Voltage - Supply
12VDC
Part Status
Active
Mounting Type
Panel Mount, VESA Mount
Type
Panel PC
Operating Temperature
0°C ~ 50°C
Core Processor
ARM® Cortex®-A76 2.4GHz, 4 Core
Operating System
Raspberry Pi Raspbian OS Installed
Storage
SSD, 64GB
Approval Agency
CE
Memory
DDR4 SDRAM (8GB Max Capacity)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1447,05000 €447,05 €
Unit Price without VAT:447,05000 €
Unit Price with VAT:531,98950 €