
CS19108RA4156A | |
|---|---|
DigiKey Part Number | 5388-CS19108RA4156A-ND |
Manufacturer | |
Manufacturer Product Number | CS19108RA4156A |
Description | 15.6 RASPBERRY PI CM4 AIO IPC |
Customer Reference | |
Detailed Description | Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Category | Display Type 15.6" Touchscreen |
Manufacturer Chipsee | Features Micro SD Card Slot |
Packaging Retail Package | Voltage - Supply 12 ~ 36VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating Temperature 0°C ~ 50°C |
Core Processor Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | Operating System Raspberry Pi Raspbian OS Installed |
Storage Without Mass Storage | Approval Agency CE |
Memory Motherboard Dependant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,01000 € | 334,01 € |
| Unit Price without VAT: | 334,01000 € |
|---|---|
| Unit Price with VAT: | 397,47190 € |

