Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19108-RK3568-236P

DigiKey Part Number
5388-CS19108-RK3568-236P-ND
Manufacturer
Manufacturer Product Number
CS19108-RK3568-236P
Description
23.6ROCKCHIP RK3568 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
23.6" Touchscreen
Manufacturer
Chipsee
Features
Micro SD Card Slot
Packaging
Retail Package
Voltage - Supply
12 ~ 36VDC
Part Status
Active
Mounting Type
Panel Mount, VESA Mount
Type
Panel PC
Operating Temperature
0°C ~ 50°C
Core Processor
ARM® Cortex®-A55 2GHz, 4 Core
Ingress Protection
IP65 - Dust Tight, Water Resistant
Storage
eMMC, 16GB
Operating System
Android, Linux
Memory
DDR4 (2GB Installed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1690,97000 €690,97 €
Unit Price without VAT:690,97000 €
Unit Price with VAT:822,25430 €