
CS12800RA4101A | |
|---|---|
DigiKey Part Number | 5388-CS12800RA4101A-ND |
Manufacturer | |
Manufacturer Product Number | CS12800RA4101A |
Description | 10.1 RASPBERRY PI CM4 AIO IPC |
Customer Reference | |
Detailed Description | Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | |
Storage | Without Mass Storage | |
Memory | Motherboard Dependant | |
Display Type | 10.1" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,65000 € | 304,65 € |
| Unit Price without VAT: | 304,65000 € |
|---|---|
| Unit Price with VAT: | 362,53350 € |

