
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A35 1.5GHz, 4 Core | |
Storage | eMMC, 8GB | |
Memory | DDR (1GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Android, Linux | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,80000 € | 235,80 € |
| Unit Price without VAT: | 235,80000 € |
|---|---|
| Unit Price with VAT: | 280,60200 € |

