Panel PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 64GB DDR4 SDRAM (8GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12720RA5050P

DigiKey Part Number
5388-CS12720RA5050P-ND
Manufacturer
Manufacturer Product Number
CS12720RA5050P
Description
5'' PANEL RASPBERRY PI CM5 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 64GB DDR4 SDRAM (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
ARM® Cortex®-A76 2.4GHz, 4 Core
Storage
SSD, 64GB
Memory
DDR4 SDRAM (8GB Max Capacity)
Display Type
5" Touchscreen
Expansion Type
-
Features
Micro SD Card Slot
Voltage - Supply
6 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1340,80000 €340,80 €
Unit Price without VAT:340,80000 €
Unit Price with VAT:405,55200 €