Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12720-RK3568-050P

DigiKey Part Number
5388-CS12720-RK3568-050P-ND
Manufacturer
Manufacturer Product Number
CS12720-RK3568-050P
Description
5ROCKCHIP RK3568 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
-
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
ARM® Cortex®-A55 2GHz, 4 Core
Storage
eMMC, 16GB
Memory
DDR4 (2GB Installed)
Display Type
5" Touchscreen
Expansion Type
-
Features
Micro SD Card Slot
Voltage - Supply
6 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Operating System
Android, Linux
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1222,03000 €222,03 €
Unit Price without VAT:222,03000 €
Unit Price with VAT:264,21570 €