Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB DDR4 (8GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12102RA4170

DigiKey Part Number
5388-CS12102RA4170-ND
Manufacturer
Manufacturer Product Number
CS12102RA4170
Description
17.0 RASPBERRY PI CM4 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB DDR4 (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
17" Touchscreen
Manufacturer
Chipsee
Expansion Type
mini PCIe
Packaging
Retail Package
Features
Micro SD Card Slot
Part Status
Active
Voltage - Supply
12 ~ 36VDC
Type
Panel PC
Mounting Type
Panel Mount, VESA Mount
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Operating Temperature
0°C ~ 50°C
Storage
eMMC, 32GB
Operating System
Raspberry Pi Raspbian OS Installed
Memory
DDR4 (8GB Max Capacity)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1471,69000 €471,69 €
Unit Price without VAT:471,69000 €
Unit Price with VAT:561,31110 €