
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A53 1.6GHz, 4 Core | |
Storage | eMMC, 32GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12 ~ 36VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Android, Linux | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,75000 € | 507,75 € |
| Unit Price without VAT: | 507,75000 € |
|---|---|
| Unit Price with VAT: | 604,22250 € |

