
Category | Display Type 15" Touchscreen |
Manufacturer Chipsee | Features Micro SD Card Slot |
Packaging Retail Package | Voltage - Supply 12 ~ 36VDC |
Part Status Active | Mounting Type Panel Mount, VESA Mount |
Type Panel PC | Operating Temperature 0°C ~ 60°C |
Core Processor Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Storage Flash, 16GB | Operating System Raspberry Pi Raspbian OS Installed |
Memory Motherboard Dependant | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,46000 € | 499,46 € |
| Unit Price without VAT: | 499,46000 € |
|---|---|
| Unit Price with VAT: | 594,35740 € |

