
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | |
Storage | Flash, 16GB | |
Memory | Motherboard Dependant | |
Display Type | 12.1" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12 ~ 36VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,91000 € | 438,91 € |
| Unit Price without VAT: | 438,91000 € |
|---|---|
| Unit Price with VAT: | 522,30290 € |

