Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB LPDDR4x (2GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10768-RK3568-121P

DigiKey Part Number
5388-CS10768-RK3568-121P-ND
Manufacturer
Manufacturer Product Number
CS10768-RK3568-121P
Description
12.1''Rockchip RK3568 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB LPDDR4x (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
12.1" Touchscreen
Manufacturer
Chipsee
Expansion Type
M.2, mini PCIe
Packaging
Retail Package
Features
Micro SD Card Slot
Part Status
Active
Voltage - Supply
12 ~ 36VDC
Type
Panel PC
Mounting Type
Panel Mount, VESA Mount
Core Processor
ARM® Cortex®-A55 2GHz, 4 Core
Operating Temperature
0°C ~ 60°C
Storage
eMMC, 16GB
Ingress Protection
IP65 - Dust Tight, Water Resistant
Memory
LPDDR4x (2GB Installed)
Operating System
Android, Linux
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1436,00000 €436,00 €
Unit Price without VAT:436,00000 €
Unit Price with VAT:518,84000 €