ARM® Cortex™-A76 2.4GHz, 4 Core SSD, 256GB DDR4 (4GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10600RA5070E

DigiKey Part Number
5388-CS10600RA5070E-ND
Manufacturer
Manufacturer Product Number
CS10600RA5070E
Description
7'' EMBEDDED RASPBERRY PI CM5 IP
Customer Reference
Detailed Description
ARM® Cortex™-A76 2.4GHz, 4 Core SSD, 256GB DDR4 (4GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
*
Packaging
Retail Package
Part Status
Active
Core Processor
ARM® Cortex™-A76 2.4GHz, 4 Core
Storage
SSD, 256GB
Memory
DDR4 (4GB Max Capacity)
Display Type
7" Touchscreen
Expansion Type
mini PCIe
Features
SD Card Slot (128GB)
Voltage - Supply
9 ~ 30VDC
Mounting Type
Embedded Mount
Operating Temperature
-10°C ~ 60°C
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1376,08000 €376,08 €
Unit Price without VAT:376,08000 €
Unit Price with VAT:447,53520 €