Panel PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10600-STMP25-070P

DigiKey Part Number
5388-CS10600-STMP25-070P-ND
Manufacturer
Manufacturer Product Number
CS10600-STMP25-070P
Description
7'' PANEL STM32MP257 IPC
Customer Reference
Detailed Description
Panel PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
*
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Display Type
7" Touchscreen
Expansion Type
mini PCIe
Features
SD Card Slot (128GB)
Voltage - Supply
9 ~ 30VDC
Mounting Type
Panel or VESA Mount
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1230,64000 €230,64 €
Unit Price without VAT:230,64000 €
Unit Price with VAT:274,46160 €