
Category | Expansion Type mini PCIe |
Manufacturer Chipsee | Features Micro SD Card Slot |
Packaging Retail Package | Voltage - Supply 6 ~ 36VDC |
Part Status Active | Mounting Type Panel Mount, VESA Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A53 1.6GHz, 4 Core | Ingress Protection IP65 - Dust Tight, Water Resistant |
Storage eMMC, 32GB | Operating System Linux |
Memory DDR4 (4GB Installed) | Approval Agency CE |
Display Type 7" Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,92000 € | 294,92 € |
| Unit Price without VAT: | 294,92000 € |
|---|---|
| Unit Price with VAT: | 350,95480 € |

