
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chipsee | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A76 | |
Storage | SSD, 256GB | |
Memory | DDR4 (4GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 30VDC | |
Mounting Type | VESA Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 € | 340,80 € |
| Unit Price without VAT: | 340,80000 € |
|---|---|
| Unit Price with VAT: | 405,55200 € |

