Image for TOP187E40/200G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP187E40/200G

DigiKey Part Number
2376-TOP187E40/200G-ND
Manufacturer
Manufacturer Product Number
TOP187E40/200G
Description
187MIL ICT PROBE
Customer Reference
Detailed Description
5 A Spring Tip - Cup Head, 0.157" (4.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.423" (36.15mm)
Manufacturer
Chip Shine / CSRF
Current Rating (Amps)
5 A
Series
Material - Body
Phosphor Copper, Gold Plated
Packaging
Box
Material - Tip
Steel, Beryllium Copper, Gold Plated
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Tip Type
Spring Tip - Cup Head, 0.157" (4.00mm) Dia
Base Product Number
Length - Tip
0.348" (8.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 849,90 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Box
QuantityUnit PriceExt Price
1002,54970 €254,97 €
Unit Price without VAT:2,54970 €
Unit Price with VAT:3,03414 €