
TOP156G20/200G | |
|---|---|
DigiKey Part Number | 2376-TOP156G20/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP156G20/200G |
Description | 156MIL ICT PROBE |
Customer Reference | |
Detailed Description | 5 A Spring Tip - Flat Head, 0.079" (2.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Flat Head, 0.079" (2.00mm) Dia | |
Connection Type | - | |
Length - Tip | 0.348" (8.85mm) | |
Length - Overall | 1.330" (33.78mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 5 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,40970 € | 240,97 € |
| Unit Price without VAT: | 2,40970 € |
|---|---|
| Unit Price with VAT: | 2,86754 € |

