3 A Spring Tip - Serrated Head, 0.098" (2.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP125I25/200G

DigiKey Part Number
2376-TOP125I25/200G-ND
Manufacturer
Manufacturer Product Number
TOP125I25/200G
Description
125MIL ICT PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.098" (2.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Serrated Head, 0.098" (2.50mm) Dia
Connection Type
-
Length - Tip
0.329" (8.35mm)
Length - Overall
1.300" (33.02mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 860,60 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,72120 €172,12 €
Unit Price without VAT:1,72120 €
Unit Price with VAT:2,04823 €